• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3004524 Continuity Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Nominal current - rounded value
41 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • UK 6 N

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

built-in jumper

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Grey

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

800 V

Manufacturer part #

3004524

Content

50 pc(s)

Type

UK 6 N

Dim

(W x H x D) 8.2 x 42.5 x 47 mm

Width

8.2 mm

Height

42.5 mm

Flammability rating

V0

Depth

47 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580517 Phoenix Contact 3004524 Continuity Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3580517 Phoenix Contact 3004524 Continuity Grey 50 pc(s) Piece