• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3012316 Multiport terminal Push-in connector Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Multiport terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PT 2,5-PE/3L/2P

Technical specifications

Packaging type

Piece

Product type

Multiport terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

No. of rows

4

Factory colour

Grey

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

250 V

Manufacturer part #

3012316

Content

50 pc(s)

Type

PT 2,5-PE/3L/2P

Dim

(W x H x D) 5.2 x 125 x 59 mm

Width

5.2 mm

Height

125 mm

Flammability rating

V0

Connector colour

Grey

Depth

59 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580585 Phoenix Contact 3012316 Multiport terminal Push-in connector Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3580585 Phoenix Contact 3012316 Multiport terminal Push-in connector Grey 50 pc(s) Piece