• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3025044 Fuse serial terminal Push-in connector Black 25 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Fuse serial terminal
Connection
Push-in connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PT 6-DREHSILA 250 (5X20)

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

No. of rows

1

Factory colour

Black

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

250 V

Manufacturer part #

3025044

Content

25 pc(s)

Type

PT 6-DREHSILA 250 (5X20)

Dim

(W x H x D) 12.3 x 77.7 x 49.841517 mm

Width

12.3 mm

Height

77.7 mm

Flammability rating

V0

Depth

49.841517 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580521 Phoenix Contact 3025044 Fuse serial terminal Push-in connector Black 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3580521 Phoenix Contact 3025044 Fuse serial terminal Push-in connector Black 25 pc(s) Piece