• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3032447 Component connector 4.1 mm Plug Black 10 pc(s)

Image similar
Product type
Component connector
Connection
Plug
Content
10 pc(s)
Clamp width
4.1 mm
Number of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Component connector

Connection

Plug

Clamp width

4.1 mm

Number of pins

2

Factory colour

Black

Manufacturer part #

3032447

Content

10 pc(s)

Type

P-CO 2-5 R47K

Dim

(L x W x H) 8.90 x 4.1 x 8.9 mm

Width

4.1 mm

Height

8.9 mm

Length

8.90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832144 Phoenix Contact 3032447 Component connector 4.1 mm Plug Black 10 pc(s)