• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3035981 Brown 10 pc(s)

1/2
Image similar
Factory colour
Brown
Dim
(L x W) 5.8 mm x 5.8 mm
Connection
4 mm plug
Manufacturer part #
3035981
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -40 °C ... 125 °C
  • Flammability class according to UL 94: V0
  • Width: 5.8 mm
  • Maximum load current: 0.41666666666666667
Factory colour

Brown

Dim

(L x W) 5.8 mm x 5.8 mm

Connection

4 mm plug

Manufacturer part #

3035981

Content

10 pc(s)

Clamp width

5.8 mm

Material

Copper

Nominal voltage

250 V

Nominal current

10 A

Nominal current - rounded value

10 A

Width

5.8 mm

Length

5.8 mm

Type

PAI-4-FIX-5/6 BN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225854 Phoenix Contact 3035981 Brown 10 pc(s)

Datasheet 2225854 Phoenix Contact 3035981 Brown 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2225854 Phoenix Contact 3035981 Brown 10 pc(s)

Description

Test adapter for holding safety test plugs with a diameter of 4 mm.

This text is machine translated.