• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3036796 P-CO Component Connector Compatible with (details): 2-pin components

1/2
Packaging type
Piece
Compatible with (details)
2-pin components
Factory colour
Grey
Dim
(L x W x H) 24 x 5.2 x 22 mm
Connection
Jack connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

2-pin components

Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 24 x 5.2 x 22 mm

Connection

Jack connector

Manufacturer part #

3036796

Content

1 pc(s)

Number of pins

1

Width

5.2 mm

Height

22 mm

Length

24 mm

Type

P-CO

Type

P-CO

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 744059 Phoenix Contact 3036796 P-CO Component Connector Compatible with (details): 2-pin components

User & Safety Instructions

User & Safety Instructions 744059 Phoenix Contact 3036796 P-CO Component Connector Compatible with (details): 2-pin components

More interesting products

(*All information is plus legal VAT)