• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3047112 Clip terminal Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Clip terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Clip terminal

Features

built-in jumper

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

1000 V

Manufacturer part #

3047112

Content

50 pc(s)

Type

AGK 4-UT 10

Dim

(W x H x D) 8.1 x 36.304877 x 24.65 mm

Width

8.1 mm

Height

36.304877 mm

Flammability rating

V0

Depth

24.65 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580861 Phoenix Contact 3047112 Clip terminal Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3580861 Phoenix Contact 3047112 Clip terminal Grey 50 pc(s) Piece