• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3049521 Bolt terminal Bolt fixings Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Bolt terminal
Connection
Bolt fixings
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Bolt terminal

Connection

Bolt fixings

Cross section (flexible) (min.)

0.10 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

6 mm²

No. of rows

1

Number of pins

2

Factory colour

Grey

Manufacturer part #

3049521

Content

50 pc(s)

Type

RTO 5

Dim

(L x W x H) 49.9 x 16.3 x 66 mm

Width

16.3 mm

Height

66 mm

Length

49.9 mm

Flammability rating

V0

Insulation material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830928 Phoenix Contact 3049521 Bolt terminal Bolt fixings Grey 50 pc(s) Piece