• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3056912 Feedthrough terminal 8.1 mm Push-in spring-loaded terminal Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Feedthrough terminal
Connection
Push-in spring-loaded terminal
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PWO 4-POT-SCM

Technical specifications

Packaging type

Piece

Product type

Feedthrough terminal

Connection

Push-in spring-loaded terminal

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

8.1 mm

Pins per row

1

Number of pins

1

Factory colour

Grey

Manufacturer part #

3056912

Content

50 pc(s)

Type

PWO 4-POT-SCM

Width

8.1 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580905 Phoenix Contact 3056912 Feedthrough terminal 8.1 mm Push-in spring-loaded terminal Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3580905 Phoenix Contact 3056912 Feedthrough terminal 8.1 mm Push-in spring-loaded terminal Grey 50 pc(s) Piece