• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3058114 Sensor offset N terminal Bolt fixings Grey 50 pc(s)

1/4
Image similar
Product type
Sensor offset N terminal
Connection
Bolt fixings
Cross section (flexible) (max.)
10 mm²
Nominal current - rounded value
50 A
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of ports: 2
  • Potential: 1
  • Nominal cross-section: 10 mm²
  • Dimensioning surge voltage: 8 kV
  • Over voltage category III
  • Insulating material group: I
  • Maximum load current: 50 A (at 10 mm² cross section)
  • Open side wall: Yes
  • Target value: 5 N.
  • Short time current: 1.2 kA
  • Cover width 2.2 mm
  • Screw thread: M5
  • Tightening torque max. 2.2 Nm
  • Cross section cable lug connection max.: 10 mm²
  • Max. Cable lug width 10 mm
  • Pitch: 13 mm
Product type

Sensor offset N terminal

Features

+ tapping point

Connection

Bolt fixings

Cross section (flexible) (min.)

0.1 mm²

Cross section (flexible) (max.)

10 mm²

AWG (min.)

26

AWG max.

8

No. of rows

1

Factory colour

Grey

Nominal current

50 A

Nominal current - rounded value

50 A

Nominal voltage

800 V

Manufacturer part #

3058114

Content

50 pc(s)

Type

RBO 5-T

Dim

(L x W) 79.9 mm x 13 mm

Width

13 mm

Length

79.9 mm

Rated surge voltage

8 kV

Contamination level

3

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225869 Phoenix Contact 3058114 Sensor offset N terminal Bolt fixings Grey 50 pc(s)

Datasheet 2225869 Phoenix Contact 3058114 Sensor offset N terminal Bolt fixings Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2225869 Phoenix Contact 3058114 Sensor offset N terminal Bolt fixings Grey 50 pc(s)

Description

Connection screws with 4 mm test tap.

This text is machine translated.