• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3069051 Grey 5 pc(s)

Image similar
Packaging type
Piece
Factory colour
Grey
Stripping length (max.)
10 mm
Connection
Screws
Manufacturer part #
3069051
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Grey

Stripping length (max.)

10 mm

Connection

Screws

Manufacturer part #

3069051

Industrial packaging

Yes

Content

5 pc(s)

Number of pins

7

Width

90.50 mm

Type

UTWE 6/6+1

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (max.)

10 mm²

Cross section (flexible) (min.)

0.20 mm²

Cross section (inflexible) (min.)

0.20 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830960 Phoenix Contact 3069051 Grey 5 pc(s)