• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3069880 Filler plug Push-fit Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Filler plug
Connection
Push-fit
Content
1 pc(s)
Features
Dummy
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Blind plug-FBP-2/9 - 3069880

  • FBP-2/9

Technical specifications

Packaging type

Piece

Product type

Filler plug

Features

Dummy

Connection

Push-fit

Number of pins

9

Factory colour

Grey

Manufacturer part #

3069880

Content

1 pc(s)

Type

FBP-2/9

Dim

(W x H) 106 mm x 72.9 mm

Width

106 mm

Height

72.9 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830970 Phoenix Contact 3069880 Filler plug Push-fit Grey 1 pc(s) Piece