• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3070516 Sensor offset N terminal Screws Blue 50 pc(s)

Image similar
Product type
Sensor offset N terminal
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transducer Disconnect terminal-URTK/SP BU-3070516

  • URTK/SP BU

Technical specifications

Product type

Sensor offset N terminal

Connection

Screws

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

8

No. of rows

1

Factory colour

Blue

Stripping length (max.)

11 mm

Manufacturer part #

3070516

Content

50 pc(s)

Type

URTK/SP BU

Dim

(L x W x H) 59 x 8.15 x 99.4 mm

Width

8.15 mm

Height

99.4 mm

Length

59 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830980 Phoenix Contact 3070516 Sensor offset N terminal Screws Blue 50 pc(s)