• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3205019 Continuity Quick-connect Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Quick-connect
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

built-in jumper

Connection

Quick-connect

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

1.5 mm²

Number of pins

2

Factory colour

Grey

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

800 V

Manufacturer part #

3205019

Content

50 pc(s)

Type

QTC 1,5

Dim

(W x H x D) 5.2 x 58.8 x 39.3 mm

Width

5.2 mm

Height

58.8 mm

Flammability rating

V0

Depth

39.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581249 Phoenix Contact 3205019 Continuity Quick-connect Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3581249 Phoenix Contact 3205019 Continuity Quick-connect Grey 50 pc(s) Piece