• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3206429 Continuity Quick-connect Blue 50 pc(s)

Image similar
Product type
Continuity
Connection
Quick-connect
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Continuity

Connection

Quick-connect

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

No. of rows

1

Number of pins

2

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

3206429

Content

50 pc(s)

Type

QTC 2,5 BU

Dim

(W x H x D) 6.2 x 62.6 x 39.3 mm

Width

6.2 mm

Height

62.6 mm

Flammability rating

V0

Depth

39.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581317 Phoenix Contact 3206429 Continuity Quick-connect Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3581317 Phoenix Contact 3206429 Continuity Quick-connect Blue 50 pc(s)