• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3206568 Grey 50 pc(s)

Image similar
Factory colour
Grey
Dim
(L x W x H) 39.3 x 2.2 x 62.6 mm
Manufacturer part #
3206568
Content
50 pc(s)
Clamp width
2.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Grey

Dim

(L x W x H) 39.3 x 2.2 x 62.6 mm

Manufacturer part #

3206568

Content

50 pc(s)

Clamp width

2.2 mm

Width

2.2 mm

Height

62.6 mm

Length

39.3 mm

Type

D-QTC 2,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581343 Phoenix Contact 3206568 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3581343 Phoenix Contact 3206568 Grey 50 pc(s)