• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3209596 White 50 pc(s)

Image similar
Packaging type
Piece
Factory colour
White
Connection
Push-in connector
Manufacturer part #
3209596
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

White

Connection

Push-in connector

Manufacturer part #

3209596

Content

50 pc(s)

Nominal voltage

48 V

Type

PT 2,5-QUATTRO-SG WH

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581348 Phoenix Contact 3209596 White 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3581348 Phoenix Contact 3209596 White 50 pc(s)