
Technical specifications
- Number of ports: 4
- Nominal cross-section 2.5 mm²
- Dimensioning surge voltage: 6 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current 24 A (at 4 mm² conductor cross-section rigid)
- Open side wall: Yes
- Packaging type
Piece
- Product type
Dual port terminal
- Features
+ test option
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- No. of rows
2
- Factory colour
Red
- Nominal current
22 A
- Nominal current - rounded value
22 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3209607
- Content
50 pc(s)
- Type
PTTBS 2,5 RD
- Dim
(L x W) 78 mm x 5.2 mm
- Width
5.2 mm
- Length
78 mm
- Rated surge voltage
6 kV
- Flammability rating
V0
- Connector colour
Red
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225897 Phoenix Contact 3209607 Dual port terminal Push-in connector Red 50 pc(s) Piece
Datasheet 2225897 Phoenix Contact 3209607 Dual port terminal Push-in connector Red 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225897 Phoenix Contact 3209607 Dual port terminal Push-in connector Red 50 pc(s) Piece
Description
This text is machine translated.
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










