
Technical specifications
- Number of ports: 2
- Potential: 1
- Nominal cross-section 1.5 mm²
- Dimensioning surge voltage: 6 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current 17.5 A.
- Open side wall: Yes
- Test specification touch protection: DIN EN 50274 (VDE 0660-514):2002-11
- Hand back safety: Guaranteed
- Finger safety: Guaranteed
- Setpoint: 1 N.
- Short time current: 0.18 kA
- Lid width 0.8 mm
- Packaging type
Piece
- Product type
Disconnect terminal
- Features
+ test option
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- No. of rows
1
- Factory colour
Grey
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3210308
- Content
50 pc(s)
- Type
PT 1,5/S-MTD
- Dim
(L x W x H) 58.9 x 3.5 x 30.5 mm
- Width
3.5 mm
- Height
30.5 mm
- Length
58.9 mm
- Rated surge voltage
6 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225900 Phoenix Contact 3210308 Disconnect terminal Push-in connector Grey 50 pc(s) Piece
Datasheet 2225900 Phoenix Contact 3210308 Disconnect terminal Push-in connector Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225900 Phoenix Contact 3210308 Disconnect terminal Push-in connector Grey 50 pc(s) Piece
Description
This text is machine translated.
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









