
Highlights & Details
Disconnect terminal
- PTTBS 2,5-2MTB BU
Technical specifications
- Ambient temperature (operation): -60 °C ... 130 °C
- Number of ports: 4
- Potential: 2
- Nominal cross-section 2.5 mm²
- Dimensioning surge voltage: 6 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current: 16 A (at 4 mm² conductor cross-section rigid)
- Open side wall: Yes
- Packaging type
Piece
- Product type
Disconnect terminal
- Features
+ test option
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- No. of rows
2
- Number of pins
4
- Factory colour
Blue
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3210401
- Content
50 pc(s)
- Type
PTTBS 2,5-2MTB BU
- Dim
(L x W x H) 127.5 x 5.2 x 63.1 mm
- Width
5.2 mm
- Height
63.1 mm
- Length
127.5 mm
- Rated surge voltage
6 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225902 Phoenix Contact 3210401 Disconnect terminal Push-in connector Blue 50 pc(s) Piece
Datasheet 2225902 Phoenix Contact 3210401 Disconnect terminal Push-in connector Blue 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225902 Phoenix Contact 3210401 Disconnect terminal Push-in connector Blue 50 pc(s) Piece
Description
This text is machine translated.
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










