• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3211447 Serial terminal Push-in connector Grey 50 pc(s)

Image similar
Product type
Serial terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
500 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Serial terminal

Features

+ 1 diode

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

No. of rows

2

Factory colour

Grey

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Manufacturer part #

3211447

Content

50 pc(s)

Type

PTTB 2,5-2DIO/OL-U/OR-U

Dim

(W x H x D) 5.2 x 68 x 47.5 mm

Width

5.2 mm

Height

68 mm

Flammability rating

V0

Depth

47.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581361 Phoenix Contact 3211447 Serial terminal Push-in connector Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3581361 Phoenix Contact 3211447 Serial terminal Push-in connector Grey 50 pc(s)