
Highlights & Details
Two-level terminal block
- PTTBS 4-PV
Technical specifications
- Number of ports: 4
- Nominal cross-section: 4 mm²
- Dimensioning surge voltage: 8 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current: 28 A (at 6 mm² conductor cross-section rigid)
- Open side wall: Yes
- Test specification touch protection: DIN EN 50274 (VDE 0660-514):2002-11
- Hand back safety: Guaranteed
- Finger safety: Guaranteed
- Setpoint: 1 N.
- Short time current: 0.48 kA
- Packaging type
Piece
- Product type
Dual port terminal
- Features
+ test option
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- No. of rows
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
28 A
- Nominal current - rounded value
28 A
- Nominal voltage
800 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
3211848
- Content
50 pc(s)
- Type
PTTBS 4-PV
- Dim
(L x W) 96 mm x 6.2 mm
- Width
6.2 mm
- Length
96 mm
- Rated surge voltage
8 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225913 Phoenix Contact 3211848 Dual port terminal Push-in connector Grey 50 pc(s) Piece
Datasheet 2225913 Phoenix Contact 3211848 Dual port terminal Push-in connector Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225913 Phoenix Contact 3211848 Dual port terminal Push-in connector Grey 50 pc(s) Piece
Description
This text is machine translated.
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










