• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3212175 Fuse serial terminal 8.15 mm Push-in connector Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Fuse serial terminal
Connection
Push-in connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Clamp width

8.15 mm

No. of rows

1

Factory colour

Black

Nominal current

25 A

Nominal current - rounded value

25 A

Nominal voltage

48 V

Manufacturer part #

3212175

Content

1 pc(s)

Type

PT 6-FSI/C-LED 48

Dim

(L x W x H) 74.125 x 8.15 x 74.125 mm

Width

8.15 mm

Height

74.125 mm

Length

74.125 mm

Flammability rating

V0

Depth

44.05 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581414 Phoenix Contact 3212175 Fuse serial terminal 8.15 mm Push-in connector Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3581414 Phoenix Contact 3212175 Fuse serial terminal 8.15 mm Push-in connector Black 1 pc(s) Piece