
Technical specifications
- Ambient temperature (operation): -40 °C ... 100 °C
- Number of ports: 3
- Potential: 1
- Nominal cross-section: 4 mm²
- Dimensioning surge voltage: 8 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current: 32 A (at 6 mm² conductor cross-section rigid)
- Open side wall: Yes
- Setpoint: 1 N.
- Short time current: 0.48 kA
- Cover width 2.2 mm
- Packaging type
Piece
- Product type
Continuity
- Features
+ push-in spring bracket
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- No. of rows
1
- Factory colour
Blue
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
3212201
- Content
50 pc(s)
- Type
PT 4-TWIN/1P BU
- Dim
(L x W) 66.4 mm x 6.2 mm
- Width
6.2 mm
- Length
66.4 mm
- Rated surge voltage
8 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225927 Phoenix Contact 3212201 Continuity Push-in connector Blue 50 pc(s) Piece
Datasheet 2225927 Phoenix Contact 3212201 Continuity Push-in connector Blue 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225927 Phoenix Contact 3212201 Continuity Push-in connector Blue 50 pc(s) Piece
Description
This text is machine translated.
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


!['Current I[A] against Temperature T[°C], curves show four different Pos=Positions: 2, 5, 10, 15. With increasing temperature, the current decreases.'](https://asset.conrad.com/media10/isa/160267/c1/-/en/002225927TI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)












