• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3213957 PG terminal Push-in connector Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PG terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PTI 2,5-PE/L/LTB

Technical specifications

Packaging type

Piece

Product type

PG terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

400 V

Manufacturer part #

3213957

Content

50 pc(s)

Type

PTI 2,5-PE/L/LTB

Dim

(W x H x D) 5.15 x 100.9 x 48.699092 mm

Width

5.15 mm

Height

100.9 mm

Flammability rating

V0

Depth

48.699092 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581492 Phoenix Contact 3213957 PG terminal Push-in connector Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3581492 Phoenix Contact 3213957 PG terminal Push-in connector Grey 50 pc(s) Piece