• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3213977 Blue 50 pc(s)

Image similar
Packaging type
Piece
Factory colour
Blue
Dim
(L x W x H) 38.6 x 2.2 x 59.7 mm
Manufacturer part #
3213977
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Blue

Dim

(L x W x H) 38.6 x 2.2 x 59.7 mm

Manufacturer part #

3213977

Content

50 pc(s)

Clamp width

2.2 mm

Material

Insulant

Width

2.2 mm

Height

59.7 mm

Length

38.6 mm

Type

D-PTN 2,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581543 Phoenix Contact 3213977 Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3581543 Phoenix Contact 3213977 Blue 50 pc(s)