• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3213978 Blue 50 pc(s)

Image similar
Packaging type
Piece
Factory colour
Blue
Dim
(L x W x H) 38.6 x 2.2 x 66.2 mm
Connector colour
Blue
Manufacturer part #
3213978
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Blue

Dim

(L x W x H) 38.6 x 2.2 x 66.2 mm

Connector colour

Blue

Manufacturer part #

3213978

Content

50 pc(s)

Clamp width

2.2 mm

Width

2.2 mm

Height

66.2 mm

Length

38.6 mm

Type

D-PTN 4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581544 Phoenix Contact 3213978 Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3581544 Phoenix Contact 3213978 Blue 50 pc(s)