• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3214082 PD terminal block Screws Black, Yellow 20 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
PD terminal block
Connection
Screws
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Potential terminal

  • PTU 35/4X6/6X2,5-FE

Technical specifications

  • Number of connections: 11
  • Over voltage category III
  • Insulating material group: I
  • Maximum load current: 105 A (the maximum load current must not be exceeded by the total current of all connected conductors.)
  • Open side wall: No.
  • Test specification touch protection: DIN EN 50274 (VDE 0660-514):2002-11
  • Hand back safety: Guaranteed
  • Finger safety: Guaranteed
  • Setpoint: 10 N.
  • Time current: 3 kA
  • Screw thread: M6
  • Tightening torque max. 3.7 Nm
Packaging type

Piece

Product type

PD terminal block

Features

Industrial-grade (w/o tools)

Connection

Screws

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

50 mm²

AWG (min.)

16

No. of rows

1

Number of pins

11

Factory colour

Black

Yellow

Nominal current

105 A

Nominal current - rounded value

105 A

Nominal voltage

1000 V

Stripping length (max.)

18 mm

Manufacturer part #

3214082

Content

20 pc(s)

Type

PTU 35/4X6/6X2,5-FE

Dim

(L x W) 110.4 mm x 16.3 mm

Width

16.3 mm

Length

110.4 mm

Contamination level

2

Flammability rating

V0

Connector colour

Black

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225936 Phoenix Contact 3214082 PD terminal block Screws Black, Yellow 20 pc(s) Piece

Datasheet 2225936 Phoenix Contact 3214082 PD terminal block Screws Black, Yellow 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2225936 Phoenix Contact 3214082 PD terminal block Screws Black, Yellow 20 pc(s) Piece

Description

In addition to the system features of the CLIPLINE complete system, the push-in connection terminals are characterized by simple and tool-free wiring of conductors with ferrules or rigid conductors. The compact design and the front connection enable wiring in the smallest possible space. In addition to the test option in the double function slot, an additional test tap is available for all terminals.

This text is machine translated.