• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240079 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=5.3 mm Not insulated Metal 100 pc(s)

Product type
Ring terminal
Thread size
M5
Hole Ø
5.3 mm
Insulation type
Not insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.16 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lug C-RC 2,5/M5 DIN

  • 1 - 2.50 mm²

Technical specifications

Product type

Ring terminal

Thread size

M5

Hole Ø

5.3 mm

Insulation type

Not insulated

Factory colour

Metal

Content

100 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

3240079

Type

C-RC 2,5/M5 DIN

max. cross section

2.50 mm²

Min. cross section

1 mm²

Industrial packaging

Yes

Cross-section range

1 - 2.50 mm²

Support sleeve

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 588884 Phoenix Contact 3240079 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=5.3 mm Not insulated Metal 100 pc(s)

User & Safety Instructions

User & Safety Instructions 588884 Phoenix Contact 3240079 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=5.3 mm Not insulated Metal 100 pc(s)

Description

Ring cable lug, non-insulated, 1.1 - 2.5 mm², M5

More interesting products

(*All information is plus legal VAT)