
Highlights & Details
Ring cable lug C-RC 16/M8 DIN
- - 16 mm²
Technical specifications
- Product type
Ring terminal
- Thread size
M8
- Hole Ø
8.4 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3240096
- Type
C-RC 16/M8 DIN
- max. cross section
16 mm²
- Industrial packaging
Yes
- Insulation material
Metal
- Dimensions
8.4 mm
- Cross-section range
16 mm² (max)
- Features
no insulation
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587198 Phoenix Contact 3240096 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=8.4 mm Not insulated Metal 100 pc
User & Safety Instructions
User & Safety Instructions 587198 Phoenix Contact 3240096 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=8.4 mm Not insulated Metal 100 pc


























