• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240122 Ring terminal no insulation Cross section (max.)=95 mm² Hole Ø=13 mm Not insulated Metal 50 pc(s

Image similar
Packaging type
Piece
Product type
Ring terminal
Thread size
M12
Hole Ø
13 mm
Insulation type
Not insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

140 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.30 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lug C-RC 95/M12 DIN

  • - 95 mm²

Technical specifications

Packaging type

Piece

Product type

Ring terminal

Thread size

M12

Hole Ø

13 mm

Insulation type

Not insulated

Factory colour

Metal

Content

50 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

3240122

Type

C-RC 95/M12 DIN

max. cross section

95 mm²

Industrial packaging

Yes

Dimensions

13 mm

Cross-section range

95 mm² (max)

Features

no insulation

Support sleeve

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 716991 Phoenix Contact 3240122 Ring terminal no insulation Cross section (max.)=95 mm² Hole Ø=13 mm Not insulated Metal 50 pc(s

User & Safety Instructions

User & Safety Instructions 716991 Phoenix Contact 3240122 Ring terminal no insulation Cross section (max.)=95 mm² Hole Ø=13 mm Not insulated Metal 50 pc(s

Description

Ring cable lug, non-insulated, 95 mm², M12

More interesting products

(*All information is plus legal VAT)