
Number (Package size 100 pc(s))
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Fork-type cable lug C-FC 2,5/M5
- Metal
- Cross section (max.): 2.50 mm²
Technical specifications
- Product type
U terminal
- Factory colour
Metal
- Thread size
M5
- Hole Ø
5.3 mm
- Insulation type
Not insulated
- Contact material
Copper silver plated
- Content
100 pc(s)
- Manufacturer part #
3240145
- Type
C-FC 2,5/M5
- max. cross section
2.50 mm²
- Min. cross section
1.10 mm²
- Industrial packaging
Yes
- Cross-section range
1.10 - 2.50 mm²
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584696 Phoenix Contact 3240145 U terminal 1.10 mm² 2.50 mm² Hole Ø=5.3 mm Not insulated Metal 100 pc(s)
User & Safety Instructions
User & Safety Instructions 584696 Phoenix Contact 3240145 U terminal 1.10 mm² 2.50 mm² Hole Ø=5.3 mm Not insulated Metal 100 pc(s)
Description
Fork-type cable lug, non-insulated, 1.1 - 2.5 mm², M5






























