• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240363 Cable duct Flexible cable duct (L x W x H) 2000 x 100 x 80 mm 8 pc(s) Light grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CD-HF 100X80 - WIRING DUCT

  • CD HF 100X80
  • Industrial packaging, pack of 8

Technical specifications

Product type

Cable duct

Component

Flexible cable duct

Supplied length

16 m

Content

8 pc(s)

Factory colour

Light grey

Dim

(L x W x H) 2000 x 100 x 80 mm

Length

2000 mm

Width

100 mm

Height

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3835485 Phoenix Contact 3240363 Cable duct Flexible cable duct (L x W x H) 2000 x 100 x 80 mm 8 pc(s) Light grey

User & Safety Instructions

User & Safety Instructions 3835485 Phoenix Contact 3240363 Cable duct Flexible cable duct (L x W x H) 2000 x 100 x 80 mm 8 pc(s) Light grey

Description

Gray, halogen-free wiring trunking, comprising upper and lower sections, width: 100 mm, height: 80 mm, length: 2000 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.