• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastening clip RVT-PA 4 3240498 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.22 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fastening clip RVT-PA 4

  • RVT-PA4
  • Industrial packaging with 100 pieces

Technical specifications

Product type

Cable duct

Component

Expanding rivet

Content

100 pc(s)

Factory colour

White

Length

2000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587616 Fastening clip RVT-PA 4 3240498 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587616 Fastening clip RVT-PA 4 3240498 Phoenix Contact

Description

Plastic body-bound rivet, for hole diameter of 4 mm and a material thickness of 1.5 ... 6 mm

More interesting products

(*All information is plus legal VAT)