
Number
Total (1 m = € 3.95)
€ 39.49
plus VAT.
14-day return policy included
Highlights & Details
Slotted cable ducts, 2000x60x80mm, 5 pcs
- 5-piece set
- Slotted wiring duct for horizontal and vertical installation in control cabinet
- Allows easy routing of cables and wires to the required locations
- Individual adjustment by breaking out individual bars
Technical specifications
- Product type
Cable duct
- Type
Slotblech cable duct
- Supplied length
2000 mm
- Content
5 pc(s)
- Factory colour
Grey
- Dim
(L x W x H) 2000 x 60 x 80 mm
- Length
2000 mm
- Width
60 mm
- Height
80 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3400585 Sygonix SY-6801170 Cable duct (L x W x H) 2000 x 60 x 80 mm 5 pc(s) Grey
User & Safety Instructions
User & Safety Instructions 3400585 Sygonix SY-6801170 Cable duct (L x W x H) 2000 x 60 x 80 mm 5 pc(s) Grey
Warranty Terms
Warranty Terms 3400585 Sygonix SY-6801170 Cable duct (L x W x H) 2000 x 60 x 80 mm 5 pc(s) Grey
Description
Features
- Length: 2000 mm
- Width: 60 mm
- Height: 80 mm
- Slot width: 8 mm
- Slot spacing: 10 mm
- Made of PVC
Scope of delivery
- 5x Slotted cable ducts















