• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5045596 Cable duct (L x W x H) 2000 x 25 x 45 mm 1 pc(s) Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.75)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiring channel 2m, 25x45 mm

  • PVC, gray

Technical specifications

Product type

Cable duct

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 25 x 45 mm

Length

2000 mm

Width

25 mm

Height

45 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2522798 Sygonix SY-5045596 Cable duct (L x W x H) 2000 x 25 x 45 mm 1 pc(s) Grey

User & Safety Instructions

User & Safety Instructions 2522798 Sygonix SY-5045596 Cable duct (L x W x H) 2000 x 25 x 45 mm 1 pc(s) Grey

Description

For a clean laying of cables in switch cabinets, under the tables or at office furniture.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)