
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 5.04
€ 10.08
3
1 M = € 4.78
€ 9.55
5
1 M = € 4.67
€ 9.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 5.04)
€ 10.08
plus VAT.
14-day return policy included
Technical specifications
- Height = 60 mm
- Width = 25 mm
- Tip distance = 10 mm
- Slot width = 4 mm
- Version of the side wall = slotted
- Length = 2000 mm
- Halogen-free = No
- Leakage current hard = Yes
- Flexible = No
- Mounting type = perforated base
- With the upper part = Yes
- Color = stone gray
- Product type
Cable duct
- Content
1 pc(s)
- Factory colour
Stone grey
- Dim
(L x W x H) 2000 x 25 x 60 mm
- Length
2000 mm
- Width
25 mm
- Height
60 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1961391 OBO Bettermann 6178028 Cable duct (L x W x H) 2000 x 25 x 60 mm 1 pc(s) Stone grey
Conformity certificate
Conformity certificate 1961391 OBO Bettermann 6178028 Cable duct (L x W x H) 2000 x 25 x 60 mm 1 pc(s) Stone grey
Certificate
Certificate 1961391 OBO Bettermann 6178028 Cable duct (L x W x H) 2000 x 25 x 60 mm 1 pc(s) Stone grey
Description
Cable trunking with top for horizontal and vertical central laying of cables in cabinets
This text is machine translated.
This text is machine translated.











