• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6771764 Cable bridge (L x W x H) 1104 x 139 x 22 mm 1 pc(s) Aluminium

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 30.79)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium floor cable bridge, 1104x139x22mm

  • Aluminium cable bridge
  • For covering and protecting cables on the floor
  • Ideal for offices, workshops, warehouses and industrial use

Our service for you

Technical specifications

Product type

Cable bridge

Supplied length

1104 mm

Content

1 pc(s)

Factory colour

Aluminium

Dim

(L x W x H) 1104 x 139 x 22 mm

Length

1104 mm

Width

139 mm

Height

22 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385882 Sygonix SY-6771764 Cable bridge (L x W x H) 1104 x 139 x 22 mm 1 pc(s) Aluminium

Warranty Terms

Warranty Terms 3385882 Sygonix SY-6771764 Cable bridge (L x W x H) 1104 x 139 x 22 mm 1 pc(s) Aluminium

Description

Features

  • Two cable channels
  • Black plastic covers at both ends

Scope of delivery

  • 1x Floor cable bridge
  • 1x Hex wrench
  • 3x Double-sided adhesive tapes
  • 1x Quick installation guide

More interesting products

(*All information is plus legal VAT)