• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6788336 Cable trunking (L x W x H) 500 x 31 x 32 mm 1 pc(s) Grey

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

853 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.58)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible cable trunking 500x31x32

  • Slot width 8 mm
  • Slot gap 5 mm
  • Durable polypropylene

Our service for you

Technical specifications

  • Slot width 8 mm
  • Slot gap 5 mm
  • Material : Polypropylene
Product type

Cable trunking

Type

Round, flexible

Supplied length

500 mm

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 500 x 31 x 32 mm

Length

500 mm

Width

31 mm

Height

32 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3394168 Sygonix SY-6788336 Cable trunking (L x W x H) 500 x 31 x 32 mm 1 pc(s) Grey

User & Safety Instructions

User & Safety Instructions 3394168 Sygonix SY-6788336 Cable trunking (L x W x H) 500 x 31 x 32 mm 1 pc(s) Grey

Warranty Terms

Warranty Terms 3394168 Sygonix SY-6788336 Cable trunking (L x W x H) 500 x 31 x 32 mm 1 pc(s) Grey

Description

The wiring trunking is suitable for bundling exposed cables, electrical cables or wires, to protect them from damage and ensure a clear and tidy cable routing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)