• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240720 WT-E HF 4,8X200 Cable tie 200 mm 4.8 mm Transparent 100 pc(s)

1/2
Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
4.8 mm
Material
PA 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable diameter: 3.5 mm ... 44 mm
  • Ambient temperature (assembly): -10 °C ... 60 °C
  • Short-term temperature 110 °C.
  • Design: Internal toothed
  • Ingredients: silicone and halogen-free
  • Flammability class according to UL 94: V2
  • Tensile strength 220 N.
  • Resistance to UV radiation: no.
  • Drill hole diameter 5.2 mm
Product type

Cable tie

Content

100 pc(s)

Factory colour

Transparent

Cable tie length

200 mm

Cable tie width

4.8 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

PA 6.6

Manufacturer part #

3240720

Type

WT-E HF 4,8X200

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225973 Phoenix Contact 3240720 WT-E HF 4,8X200 Cable tie 200 mm 4.8 mm Transparent 100 pc(s)

Datasheet 2225973 Phoenix Contact 3240720 WT-E HF 4,8X200 Cable tie 200 mm 4.8 mm Transparent 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2225973 Phoenix Contact 3240720 WT-E HF 4,8X200 Cable tie 200 mm 4.8 mm Transparent 100 pc(s)

Description

Cable ties, with fixing eyelet, for screwing or riveting, ideally suited for a permanent attachment on almost any surface

This text is machine translated.