• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240722 WT-E HF 7,8X200 Cable tie 200 mm 1.9 mm Transparent Plastic latch 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
1.9 mm
Cable tie features
Plastic latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Transparent

Cable tie length

200 mm

Cable tie width

1.9 mm

Cable tie features

Plastic latch

Max. temperature

60 °C

Min. temperature

-10 °C

Halogen-free

Yes

Material

Plastic

Manufacturer part #

3240722

Length

200 mm

Type

WT-E HF 7,8X200

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581609 Phoenix Contact 3240722 WT-E HF 7,8X200 Cable tie 200 mm 1.9 mm Transparent Plastic latch 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3581609 Phoenix Contact 3240722 WT-E HF 7,8X200 Cable tie 200 mm 1.9 mm Transparent Plastic latch 100 pc(s)