• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240783 WT-HT HF 3,6X140 BK Cable tie 140 mm 3.6 mm Black 100 pc(s)

1/3
Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
140 mm
Cable tie width
3.6 mm
Material
PA 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.06 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable diameter: 2 mm ... 35 mm
  • Ambient temperature (assembly): -10 °C ... 60 °C
  • Short-term temperature 145 °C.
  • Design: Internal toothed
  • Ingredients: silicone and halogen-free
  • Flammability class according to UL 94: V2
  • Tensile strength 130 N.
Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

140 mm

Cable tie width

3.6 mm

Max. temperature

+125 °C

Min. temperature

-40 °C

Material

PA 6.6

Manufacturer part #

3240783

Type

WT-HT HF 3,6X140 BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225977 Phoenix Contact 3240783 WT-HT HF 3,6X140 BK Cable tie 140 mm 3.6 mm Black 100 pc(s)

Datasheet 2225977 Phoenix Contact 3240783 WT-HT HF 3,6X140 BK Cable tie 140 mm 3.6 mm Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2225977 Phoenix Contact 3240783 WT-HT HF 3,6X140 BK Cable tie 140 mm 3.6 mm Black 100 pc(s)

Description

Cable ties, heat-stabilized up to 125 °C (short-term up to 145 °C), for a quick and secure bundling

This text is machine translated.

More interesting products

(*All information is plus legal VAT)