• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240964 WP-BASE C PA HF 42,5 BK Tube holder Black 25 pc(s)

Image similar
Product type
Tube holder
Content
25 pc(s)
Material
PA
Conduit features
halogen-free
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V2
  • Connection according to standard: UL
  • Drill hole diameter 6.5 mm
  • Diameter: 42.5 mm
Product type

Tube holder

Content

25 pc(s)

Factory colour

Black

Material

PA

Conduit features

halogen-free

Suitable for diameters

42.5 mm

Max. temperature

+115 °C

Min. temperature

-40 °C

Manufacturer part #

3240964

Type

WP-BASE C PA HF 42,5 BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225992 Phoenix Contact 3240964 WP-BASE C PA HF 42,5 BK Tube holder Black 25 pc(s)

Datasheet 2225992 Phoenix Contact 3240964 WP-BASE C PA HF 42,5 BK Tube holder Black 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2225992 Phoenix Contact 3240964 WP-BASE C PA HF 42,5 BK Tube holder Black 25 pc(s)

Description

Hose holder with cover

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.