
Phoenix Contact 3244471 Proximity switch/actuator terminal Push-in connector Grey 50 pc(s)
Highlights & Details
Proximity switch/actuator terminal
- PTIO 1,5/S/5-PE/U-BK/O-WH
Technical specifications
- Number of ports: 5
- Nominal cross-section 1.5 mm²
- Dimensioning surge voltage: 4 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current 13.5 A.
- Open side wall: Yes
- Product type
Proximity switch/actuator terminal
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- No. of rows
5
- Factory colour
Grey
- Nominal current
13.5 A
- Nominal current - rounded value
13.5 A
- Nominal voltage
250 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3244471
- Content
50 pc(s)
- Type
PTIO 1,5/S/5-PE/U-BK/O-WH
- Dim
(L x W) 121.65 mm x 3.5 mm
- Width
3.5 mm
- Length
121.65 mm
- Contamination level
3
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2226004 Phoenix Contact 3244471 Proximity switch/actuator terminal Push-in connector Grey 50 pc(s)
Datasheet 2226004 Phoenix Contact 3244471 Proximity switch/actuator terminal Push-in connector Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2226004 Phoenix Contact 3244471 Proximity switch/actuator terminal Push-in connector Grey 50 pc(s)
Description
This text is machine translated.
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








