• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3247975 Bolt terminal 22 mm Bolt fixings Black, Yellow 5 pc(s) Piece

1/5
Image similar
Packaging type
Piece
Product type
Bolt terminal
Connection
Bolt fixings
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
70 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of ports: 2
  • Potential: 1
  • Nominal cross-section 70 mm²
  • Dimensioning surge voltage: 8 kV
  • Over voltage category III
  • Insulating material group: I
  • Maximum load current: 192 A (at 70 mm² conductor cross-section, the maximum load current must not be exceeded by the total current of all connected conductors.)
  • Open side wall: No.
  • Test specification touch protection: DIN EN 50274 (VDE 0660-514):2002-11
  • Hand back safety: Guaranteed
  • Finger safety: Guaranteed
  • Setpoint: 10 N.
  • Time current: 8.4 kA
  • Screw thread: M8
  • Tightening torque max. 12 Nm
  • Cross section cable lug connection max.: 70 mm²
  • Max. Cable lug width 22 mm
  • Pitch: 29 mm
Packaging type

Piece

Product type

Bolt terminal

Connection

Bolt fixings

Cross section (flexible) (min.)

6 mm²

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (min.)

6 mm²

Cross section (inflexible) (max.)

70 mm²

AWG (min.)

8

Clamp width

22 mm

No. of rows

1

Number of pins

1

Factory colour

Black

Yellow

Nominal current

192 A

Nominal current - rounded value

192 A

Nominal voltage

1500 V

Manufacturer part #

3247975

Content

5 pc(s)

Type

RBO 8-FE-HC

Dim

(L x W x H) 184 x 29 x 66 mm

Width

29 mm

Height

66 mm

Length

184 mm

Rated surge voltage

8 kV

Contamination level

3

Flammability rating

V0

Connector colour

Black

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2226014 Phoenix Contact 3247975 Bolt terminal 22 mm Bolt fixings Black, Yellow 5 pc(s) Piece

Datasheet 2226014 Phoenix Contact 3247975 Bolt terminal 22 mm Bolt fixings Black, Yellow 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2226014 Phoenix Contact 3247975 Bolt terminal 22 mm Bolt fixings Black, Yellow 5 pc(s) Piece

Description

Tested for railway applications.

This text is machine translated.