• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3247988 Bolt terminal Bolt fixings Black-yellow 5 pc(s)

Image similar
Product type
Bolt terminal
Connection
Bolt fixings
Nominal current - rounded value
415 A
Content
5 pc(s)
Features
built-in jumper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bolt terminal

Features

built-in jumper

Connection

Bolt fixings

Number of pins

1

Factory colour

Black-yellow

Nominal current

415 A

Nominal current - rounded value

415 A

Nominal voltage

1500 V

Manufacturer part #

3247988

Content

5 pc(s)

Type

RBO 12-FE-HC

Dim

(W x H x D) 49 x 265 x 83.3 mm

Width

49 mm

Height

265 mm

Flammability rating

V0

Depth

83.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581955 Phoenix Contact 3247988 Bolt terminal Bolt fixings Black-yellow 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3581955 Phoenix Contact 3247988 Bolt terminal Bolt fixings Black-yellow 5 pc(s)