• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3248028 Grey 50 pc(s)

Image similar
Packaging type
Piece
Factory colour
Grey
Dim
(L x W x H) 18.3 x 0.8 x 22.8 mm
Connector colour
Grey
Manufacturer part #
3248028
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 18.3 x 0.8 x 22.8 mm

Connector colour

Grey

Manufacturer part #

3248028

Content

50 pc(s)

Material

Insulant

Width

0.8 mm

Height

22.8 mm

Length

18.3 mm

Type

D-MUT 1,5

Documents & Downloads

Datasheet

Datasheet 3581996 Phoenix Contact 3248028 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3581996 Phoenix Contact 3248028 Grey 50 pc(s)