• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3260148 Clip terminal Push-in connector Blue 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Clip terminal
Connection
Push-in connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Clip terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Blue

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

1500 V

Manufacturer part #

3260148

Content

10 pc(s)

Type

AGK 10-PTPOWER BU

Dim

(W x H x D) 17.5 x 46.56081 x 39.15432 mm

Width

17.5 mm

Height

46.56081 mm

Flammability rating

V0

Depth

39.15432 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581912 Phoenix Contact 3260148 Clip terminal Push-in connector Blue 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3581912 Phoenix Contact 3260148 Clip terminal Push-in connector Blue 10 pc(s) Piece