• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3270406 Grey 10 pc(s)

Image similar
Packaging type
Piece
Factory colour
Grey
Dim
(L x W x H) 13 x 8.5 x 30 mm
Manufacturer part #
3270406
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 13 x 8.5 x 30 mm

Manufacturer part #

3270406

Content

10 pc(s)

Width

8.5 mm

Height

30 mm

Length

13 mm

Type

DF-PTMC-2-ZB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581923 Phoenix Contact 3270406 Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3581923 Phoenix Contact 3270406 Grey 10 pc(s)