• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3273010 Distribution block Push-in connector Brown 10 pc(s)

Image similar
Product type
Distribution block
Connection
Push-in connector
Nominal current - rounded value
24 A
Content
10 pc(s)
Factory colour
Brown
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PTFIX 6X2,5-NS35 BN

Technical specifications

Product type

Distribution block

Connection

Push-in connector

Factory colour

Brown

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

690 V

Manufacturer part #

3273010

Content

10 pc(s)

Type

PTFIX 6X2,5-NS35 BN

Dim

(W x H x D) 28.6 x 58.1 x 30.4 mm

Width

28.6 mm

Height

58.1 mm

Flammability rating

V0

Depth

30.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3582024 Phoenix Contact 3273010 Distribution block Push-in connector Brown 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3582024 Phoenix Contact 3273010 Distribution block Push-in connector Brown 10 pc(s)